RF-SMA-FMT-ST-F-26-A1-041 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 419,96000 Kč
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 316,90180 Kč
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 320,13552 Kč
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 0
Unit Price: 348,91537 Kč
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 0
Unit Price: 378,22648 Kč
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 0
Unit Price: 351,97898 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 1 765,30000 Kč

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 1 721,00000 Kč
New at DigiKey
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF-SMA-FMT-ST-F-26-A1-041

DigiKey Part Number
2223-RF-SMA-FMT-ST-F-26-A1-041-ND
Manufacturer
Manufacturer Product Number
RF-SMA-FMT-ST-F-26-A1-041
Description
RF JACK, SMA FEMALE FOR PANEL, F
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
26.5 GHz
Packaging
Tray
Number of Ports
1
Part Status
Active
Housing Color
Silver
Connector Style
Center Contact Material
Beryllium Bronze
Connector Type
Jack, Female Socket
Body Material
Stainless Steel
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polyetherimide (PEI); Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Panel Mount
Voltage Rating
335 V
Mounting Feature
Flange
Mating Cycles
500
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RF-SMA-FMT-ST-F-26-A1-040Same Sky (Formerly CUI Devices)02223-RF-SMA-FMT-ST-F-26-A1-040-ND419,96000 KčParametric Equivalent
RF-SMA-FMT-ST-F-26-A1-042Same Sky (Formerly CUI Devices)02223-RF-SMA-FMT-ST-F-26-A1-042-ND316,90180 KčParametric Equivalent
RF-SMA-FMT-ST-F-26-A1-043Same Sky (Formerly CUI Devices)02223-RF-SMA-FMT-ST-F-26-A1-043-ND320,13552 KčParametric Equivalent
CONSMA017TE Connectivity Linx0343-CONSMA017-ND348,91537 KčParametric Equivalent
CONSMA017-1TE Connectivity Linx0343-CONSMA017-1-ND378,22648 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
250316,90180 Kč79 225,45 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:316,90180 Kč
Unit Price with VAT:383,45118 Kč