
PB5-A-BK-R-67 | |
|---|---|
DigiKey Part Number | 2223-PB5-A-BK-R-67-ND |
Manufacturer | |
Manufacturer Product Number | PB5-A-BK-R-67 |
Description | PUSH BUTTON, SPST, OFF-ON, 12MM, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 12 V |
Series | Actuator Type Round, Button |
Packaging Box | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 12.00mm Dia |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function Off-On | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 1.5A (AC), 1A (DC) | Electrical Life 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 Kč | 63,41 Kč |
| 10 | 53,23000 Kč | 532,30 Kč |
| 25 | 49,34520 Kč | 1 233,63 Kč |
| 50 | 46,56940 Kč | 2 328,47 Kč |
| 200 | 41,54875 Kč | 8 309,75 Kč |
| 400 | 39,34395 Kč | 15 737,58 Kč |
| 600 | 38,15302 Kč | 22 891,81 Kč |
| 1 000 | 36,75658 Kč | 36 756,58 Kč |
| 5 000 | 33,08147 Kč | 165 407,35 Kč |
| Unit Price without VAT: | 63,41000 Kč |
|---|---|
| Unit Price with VAT: | 76,72610 Kč |











