


PB3L-A-BKWT-P-D-67 | |
|---|---|
DigiKey Part Number | 2223-PB3L-A-BKWT-P-D-67-ND |
Manufacturer | |
Manufacturer Product Number | PB3L-A-BKWT-P-D-67 |
Description | PUSH BUTTON, SPST, OFF-ON, 12MM, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Domed |
Series | Color - Actuator/Cap Black |
Packaging Box | Illumination Type, Color LED, White |
Part Status Active | Illumination Voltage (Nominal) 3 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 12.00mm Dia |
Switch Function Off-On | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 2A (AC), 100mA (DC) | Mechanical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 10 | 64,82100 Kč | 648,21 Kč |
| 25 | 60,06280 Kč | 1 501,57 Kč |
| 80 | 54,51075 Kč | 4 360,86 Kč |
| 160 | 51,51725 Kč | 8 242,76 Kč |
| 320 | 48,77900 Kč | 15 609,28 Kč |
| 560 | 46,75993 Kč | 26 185,56 Kč |
| 1 040 | 44,72635 Kč | 46 515,40 Kč |
| 5 040 | 40,44073 Kč | 203 821,28 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |







