


PB5L-A-BKWT-P-R-67 | |
|---|---|
DigiKey Part Number | 2223-PB5L-A-BKWT-P-R-67-ND |
Manufacturer | |
Manufacturer Product Number | PB5L-A-BKWT-P-R-67 |
Description | PUSH BUTTON, SPST, OFF-ON, 12MM, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 12 V |
Mfr | Actuator Type Round, Button |
Series | Color - Actuator/Cap Black |
Packaging Box | Illumination Type, Color LED, White |
Part Status Active | Illumination Voltage (Nominal) 3 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 12.00mm Dia |
Switch Function Off-On | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 1.5A (AC), 1A (DC) | Mechanical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,15000 Kč | 83,15 Kč |
| 10 | 69,48200 Kč | 694,82 Kč |
| 25 | 64,38000 Kč | 1 609,50 Kč |
| 80 | 58,43738 Kč | 4 674,99 Kč |
| 160 | 55,23394 Kč | 8 837,43 Kč |
| 320 | 52,31063 Kč | 16 739,40 Kč |
| 560 | 50,15671 Kč | 28 087,76 Kč |
| 1 040 | 47,98871 Kč | 49 908,26 Kč |
| Unit Price without VAT: | 83,15000 Kč |
|---|---|
| Unit Price with VAT: | 100,61150 Kč |



