


PB4L-M-GRGR-D-67 | |
|---|---|
DigiKey Part Number | 2223-PB4L-M-GRGR-D-67-ND |
Manufacturer | |
Manufacturer Product Number | PB4L-M-GRGR-D-67 |
Description | PUSH BUTTON, SPST-NO, OFF-(ON) 1 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button, Domed |
Mfr | Color - Actuator/Cap Green |
Series | Illumination Type, Color LED, Green |
Packaging Box | Illumination Voltage (Nominal) 3 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.079" (2.0mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 12.00mm Dia |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 200,000 Cycles |
Current Rating (Amps) 200mA (AC) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 10 | 43,63400 Kč | 436,34 Kč |
| 25 | 40,47560 Kč | 1 011,89 Kč |
| 50 | 38,19540 Kč | 1 909,77 Kč |
| 200 | 34,05770 Kč | 6 811,54 Kč |
| 400 | 32,23140 Kč | 12 892,56 Kč |
| 600 | 31,24222 Kč | 18 745,33 Kč |
| 1 000 | 30,07964 Kč | 30 079,64 Kč |
| 5 000 | 27,00948 Kč | 135 047,40 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |




