
PB5-M-R-R-67 | |
|---|---|
DigiKey Part Number | 2223-PB5-M-R-R-67-ND |
Manufacturer | |
Manufacturer Product Number | PB5-M-R-R-67 |
Description | PUSH BUTTON, SPST-NO, OFF-(ON) 1 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 12 V |
Series | Actuator Type Round, Button |
Packaging Box | Color - Actuator/Cap Red |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 12.00mm Dia |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 1.5A (AC), 1A (DC) | Electrical Life 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| 10 | 51,06700 Kč | 510,67 Kč |
| 25 | 47,34640 Kč | 1 183,66 Kč |
| 50 | 44,67540 Kč | 2 233,77 Kč |
| 200 | 39,85525 Kč | 7 971,05 Kč |
| 400 | 37,73603 Kč | 15 094,41 Kč |
| 600 | 36,59042 Kč | 21 954,25 Kč |
| 1 000 | 35,24640 Kč | 35 246,40 Kč |
| 5 000 | 31,70673 Kč | 158 533,65 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |









