
PB2-M-R-R-67 | |
|---|---|
DigiKey Part Number | 2223-PB2-M-R-R-67-ND |
Manufacturer | |
Manufacturer Product Number | PB2-M-R-R-67 |
Description | PUSH BUTTON, SPST-NO, OFF-(ON) 1 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Button |
Packaging Box | Color - Actuator/Cap Red |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 12.00mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 1A (AC), 5A (DC) | Electrical Life 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,23000 Kč | 135,23 Kč |
| 10 | 112,54900 Kč | 1 125,49 Kč |
| 25 | 104,24240 Kč | 2 606,06 Kč |
| 50 | 98,40920 Kč | 4 920,46 Kč |
| 100 | 93,01690 Kč | 9 301,69 Kč |
| 250 | 86,61004 Kč | 21 652,51 Kč |
| 500 | 82,31804 Kč | 41 159,02 Kč |
| 1 000 | 78,49451 Kč | 78 494,51 Kč |
| Unit Price without VAT: | 135,23000 Kč |
|---|---|
| Unit Price with VAT: | 163,62830 Kč |


