




RP8101B2M1CEBLKBLKNIL | |
|---|---|
DigiKey Part Number | EG5541-ND |
Manufacturer | |
Manufacturer Product Number | RP8101B2M1CEBLKBLKNIL |
Description | SWITCH PUSH SPST-NO 0.125A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | RP8101B2M1CEBLKBLKNIL Models |
Category | Voltage Rating - DC 50 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 13.60mm Dia |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Electrical Life 500,000 Cycles |
Current Rating (Amps) 125mA (AC), 100mA (DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,72000 Kč | 107,72 Kč |
| 10 | 93,02100 Kč | 930,21 Kč |
| 25 | 87,72120 Kč | 2 193,03 Kč |
| 50 | 83,90800 Kč | 4 195,40 Kč |
| 100 | 80,25440 Kč | 8 025,44 Kč |
| 250 | 75,66168 Kč | 18 915,42 Kč |
| 500 | 72,35574 Kč | 36 177,87 Kč |
| 1 000 | 69,18841 Kč | 69 188,41 Kč |
| Unit Price without VAT: | 107,72000 Kč |
|---|---|
| Unit Price with VAT: | 130,34120 Kč |





