7 (6 + 1) Position Card Connector NANO SIM Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 (6 + 1) Position Card Connector NANO SIM Surface Mount, Right Angle Gold
NSIM-13-A

NSIM-13-A

DigiKey Part Number
2223-NSIM-13-ATR-ND - Tape & Reel (TR)
2223-NSIM-13-ACT-ND - Cut Tape (CT)
2223-NSIM-13-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSIM-13-A
Description
CARD CONNECTOR, NANO SIM, PUSH I
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7 (6 + 1) Position Card Connector NANO SIM Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
NSIM-13-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion, Removal Method
Push In, Auto Eject Out
Manufacturer
Same Sky (Formerly CUI Devices)
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Switch
Part Status
Active
Height Above Board
0.049" (1.25mm)
Card Type
NANO SIM
Mounting Feature
Normal, Standard - Top
Number of Positions
7 (6 + 1)
Contact Finish
Gold
Connector Type
Connector and Ejector
Contact Finish Thickness
Flash
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 953
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
1021,52300 Kč215,23 Kč
2520,17480 Kč504,37 Kč
5019,20900 Kč960,45 Kč
10018,28930 Kč1 828,93 Kč
25017,14192 Kč4 285,48 Kč
50016,32342 Kč8 161,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 60015,03706 Kč24 059,30 Kč
3 20014,31965 Kč45 822,88 Kč
4 80013,91603 Kč66 796,94 Kč
8 00013,42384 Kč107 390,72 Kč
11 20013,10924 Kč146 823,49 Kč
16 00012,78378 Kč204 540,48 Kč
Manufacturers Standard Package
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč