
NSIM-6-A | |
|---|---|
DigiKey Part Number | 2223-NSIM-6-ATR-ND - Tape & Reel (TR) 2223-NSIM-6-ACT-ND - Cut Tape (CT) 2223-NSIM-6-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSIM-6-A |
Description | CONN NANO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + 1) Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | NSIM-6-A Models |
Category | Insertion, Removal Method Push In, Auto Eject Out |
Manufacturer Same Sky (Formerly CUI Devices) | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Switch |
Part Status Active | Height Above Board 0.049" (1.25mm) |
Card Type NANO SIM | Mounting Feature Normal, Standard - Top |
Number of Positions 7 (6 + 1) | Contact Finish Gold |
Connector Type Connector and Ejector | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 25,13500 Kč | 251,35 Kč |
| 25 | 23,96280 Kč | 599,07 Kč |
| 50 | 23,11460 Kč | 1 155,73 Kč |
| 100 | 22,29150 Kč | 2 229,15 Kč |
| 250 | 21,24996 Kč | 5 312,49 Kč |
| 500 | 20,49614 Kč | 10 248,07 Kč |
| 1 000 | 19,76920 Kč | 19 769,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,06839 Kč | 38 136,78 Kč |
| 4 000 | 18,39288 Kč | 73 571,52 Kč |
| 6 000 | 18,00904 Kč | 108 054,24 Kč |
| 10 000 | 17,53698 Kč | 175 369,80 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |









