
ANT5320LL24R2455A | |
|---|---|
DigiKey Part Number | 311-1547-2-ND - Tape & Reel (TR) 311-1547-1-ND - Cut Tape (CT) 311-1547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT5320LL24R2455A |
Description | RF ANT 2.4GHZ/5GHZ CHIP SLDR SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT5320LL24R2455A Models |
Category | Number of Bands 2 |
Manufacturer Pulse Electronics | Return Loss -10dB |
Series | Gain 2.17dBi, 3.51dBi |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1 W |
Part Status Active | Termination Solder |
RF Family/Standard WiFi | Mounting Type Surface Mount |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Height (Max) 0.045" (1.15mm) |
Frequency (Center/Band) 2.4GHz, 5GHz | Applications WLAN |
Frequency Range 2.39GHz ~ 2.51GHz, 4.55GHz ~ 5.45GHz | Base Product Number |
Antenna Type Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 10,14200 Kč | 101,42 Kč |
| 25 | 9,10480 Kč | 227,62 Kč |
| 100 | 7,95400 Kč | 795,40 Kč |
| 250 | 7,40556 Kč | 1 851,39 Kč |
| 500 | 7,07506 Kč | 3 537,53 Kč |
| 1 000 | 6,80293 Kč | 6 802,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,57889 Kč | 13 157,78 Kč |
| 4 000 | 6,39452 Kč | 25 578,08 Kč |
| 6 000 | 6,30217 Kč | 37 813,02 Kč |
| 10 000 | 6,19985 Kč | 61 998,50 Kč |
| 14 000 | 6,14006 Kč | 85 960,84 Kč |
| 20 000 | 6,08253 Kč | 121 650,60 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |










