RF ANTENNA Wi-Fi Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT5320LL04R2455A

DigiKey Part Number
311-1545-2-ND - Tape & Reel (TR)
311-1545-1-ND - Cut Tape (CT)
311-1545-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ANT5320LL04R2455A
Description
RF ANT 2.4GHZ/5GHZ CHIP SLDR SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
Pulse Electronics
Return Loss
-6.5dB
Series
Gain
2.09dBi, 4.32dBi
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
1 W
Part Status
Active
Termination
Solder
RF Family/Standard
WiFi
Mounting Type
Surface Mount
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Height (Max)
0.055" (1.40mm)
Frequency (Center/Band)
2.4GHz, 5GHz
Applications
Wi-Fi
Frequency Range
2.375GHz ~ 2.525GHz, 5.05GHz ~ 5.95GHz
Base Product Number
Antenna Type
Chip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 555
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1014,40500 Kč144,05 Kč
2512,99360 Kč324,84 Kč
10011,42710 Kč1 142,71 Kč
25010,68128 Kč2 670,32 Kč
50010,23190 Kč5 115,95 Kč
1 0009,86171 Kč9 861,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,55703 Kč19 114,06 Kč
4 0009,30626 Kč37 225,04 Kč
6 0009,18068 Kč55 084,08 Kč
10 0009,04151 Kč90 415,10 Kč
14 0008,96015 Kč125 442,10 Kč
20 0008,88194 Kč177 638,80 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč