



W3078 | |
|---|---|
DigiKey Part Number | 553-2600-2-ND - Tape & Reel (TR) 553-2600-1-ND - Cut Tape (CT) 553-2600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3078 |
Description | RF ANT 2.4GHZ/5GHZ CHIP SLDR SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Chip |
Manufacturer Pulse Electronics | Number of Bands 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss -10dB, -6dB |
Part Status Active | Gain 1.7dBi, 4.3dBi |
RF Family/Standard 802.15.4, WiFi | Termination Solder |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 2.4GHz, 5GHz | Height (Max) 0.043" (1.10mm) |
Frequency Range 2.4GHz ~ 2.484GHz, 4.95GHz ~ 5.85GHz | Applications WLAN, Zigbee™ |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YC0013AA | Quectel | 3 104 | 2958-YC0013AACT-ND | 32,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 34,24800 Kč | 342,48 Kč |
| 25 | 31,22840 Kč | 780,71 Kč |
| 100 | 27,90210 Kč | 2 790,21 Kč |
| 250 | 26,31636 Kč | 6 579,09 Kč |
| 500 | 25,36096 Kč | 12 680,48 Kč |
| 1 000 | 25,22616 Kč | 25 226,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,60322 Kč | 70 809,66 Kč |
| 6 000 | 23,12786 Kč | 138 767,16 Kč |
| 9 000 | 22,88994 Kč | 206 009,46 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |


