7 (6 + 1) Position Card Connector NANO SIM Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSIM-1-A

DigiKey Part Number
2223-NSIM-1-ATR-ND - Tape & Reel (TR)
2223-NSIM-1-ACT-ND - Cut Tape (CT)
2223-NSIM-1-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSIM-1-A
Description
CONN NANO SIM CARD R/A SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7 (6 + 1) Position Card Connector NANO SIM Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
NSIM-1-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion, Removal Method
Push In, Auto Eject Out
Manufacturer
Same Sky (Formerly CUI Devices)
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Switch
Part Status
Active
Height Above Board
0.054" (1.37mm)
Card Type
NANO SIM
Mounting Feature
Normal, Standard - Top
Number of Positions
7 (6 + 1)
Contact Finish
Gold
Connector Type
Connector and Ejector
Contact Finish Thickness
Flash
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 596
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1015,74900 Kč157,49 Kč
2515,00080 Kč375,02 Kč
5014,46340 Kč723,17 Kč
10013,95110 Kč1 395,11 Kč
25013,29844 Kč3 324,61 Kč
50012,82558 Kč6 412,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50012,11193 Kč18 167,90 Kč
3 00011,68245 Kč35 047,35 Kč
4 50011,43840 Kč51 472,80 Kč
7 50011,13835 Kč83 537,62 Kč
10 50010,94508 Kč114 923,34 Kč
15 00010,74389 Kč161 158,35 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč