


NSIM-12-A | |
|---|---|
DigiKey Part Number | 2223-NSIM-12-ATR-ND - Tape & Reel (TR) 2223-NSIM-12-ACT-ND - Cut Tape (CT) 2223-NSIM-12-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSIM-12-A |
Description | CARD CONNECTOR, NANO SIM, PUSH I |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + 1) Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | NSIM-12-A Models |
Category | Insertion, Removal Method Push In, Auto Eject Out |
Manufacturer Same Sky (Formerly CUI Devices) | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Switch |
Part Status Active | Height Above Board 0.049" (1.25mm) |
Card Type NANO SIM | Mounting Feature Normal, Standard - Top |
Number of Positions 7 (6 + 1) | Contact Finish Gold |
Connector Type Connector and Ejector | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 22,59400 Kč | 225,94 Kč |
| 25 | 21,18280 Kč | 529,57 Kč |
| 50 | 20,17060 Kč | 1 008,53 Kč |
| 100 | 19,20690 Kč | 1 920,69 Kč |
| 250 | 18,00368 Kč | 4 500,92 Kč |
| 500 | 17,14360 Kč | 8 571,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 15,79246 Kč | 25 267,94 Kč |
| 3 200 | 15,03897 Kč | 48 124,70 Kč |
| 4 800 | 14,61513 Kč | 70 152,62 Kč |
| 8 000 | 14,09816 Kč | 112 785,28 Kč |
| 11 200 | 13,76775 Kč | 154 198,80 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |


