Heat Sink BGA Aluminum Alloy 5.9W @ 75°C Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSB41-303014P

DigiKey Part Number
2223-HSB41-303014P-ND
Manufacturer
Manufacturer Product Number
HSB41-303014P
Description
HEAT SINK, BGA, 30 X 30 X 10 MM,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Alloy 5.9W @ 75°C Top Mount
Datasheet
 Datasheet
EDA/CAD Models
HSB41-303014P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Push Pin
Shape
Square, Pin Fins
Length
1.181" (30.00mm)
Width
1.181" (30.00mm)
Diameter
-
Fin Height
0.551" (14.00mm)
Power Dissipation @ Temperature Rise
5.9W @ 75°C
Thermal Resistance @ Forced Air Flow
4.30°C/W @ 200 LFM
Thermal Resistance @ Natural
12.63°C/W
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
156,27000 Kč56,27 Kč
1049,78600 Kč497,86 Kč
2547,42200 Kč1 185,55 Kč
5045,70840 Kč2 285,42 Kč
10044,05590 Kč4 405,59 Kč
36041,15783 Kč14 816,82 Kč
72039,66726 Kč28 560,43 Kč
1 08038,81986 Kč41 925,45 Kč
5 04035,75759 Kč180 218,25 Kč
Manufacturers Standard Package
Unit Price without VAT:56,27000 Kč
Unit Price with VAT:68,08670 Kč