Heat Sink BGA Aluminum Alloy 9.7W @ 75°C Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSB43-454515P

DigiKey Part Number
2223-HSB43-454515P-ND
Manufacturer
Manufacturer Product Number
HSB43-454515P
Description
HEAT SINK, BGA, 45 X 45 X 15 MM,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Alloy 9.7W @ 75°C Top Mount
Datasheet
 Datasheet
EDA/CAD Models
HSB43-454515P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Push Pin
Shape
Square, Pin Fins
Length
1.772" (45.00mm)
Width
1.772" (45.00mm)
Diameter
-
Fin Height
0.591" (15.00mm)
Power Dissipation @ Temperature Rise
9.7W @ 75°C
Thermal Resistance @ Forced Air Flow
3.20°C/W @ 200 LFM
Thermal Resistance @ Natural
7.77°C/W
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
179,37000 Kč79,37 Kč
1070,34300 Kč703,43 Kč
2567,00040 Kč1 675,01 Kč
5064,58140 Kč3 229,07 Kč
24059,41821 Kč14 260,37 Kč
48057,26635 Kč27 487,85 Kč
72056,04308 Kč40 351,02 Kč
1 20054,53811 Kč65 445,73 Kč
Manufacturers Standard Package
Unit Price without VAT:79,37000 Kč
Unit Price with VAT:96,03770 Kč