


ATS-CPX045045025-162-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1578-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX045045025-162-C2-R0 |
Description | HEATSINK 45X45X25MM L-TAB CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.62°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,59000 Kč | 138,59 Kč |
| 10 | 122,71200 Kč | 1 227,12 Kč |
| 25 | 116,89160 Kč | 2 922,29 Kč |
| 50 | 112,66680 Kč | 5 633,34 Kč |
| 100 | 108,59120 Kč | 10 859,12 Kč |
| 250 | 103,42524 Kč | 25 856,31 Kč |
| 500 | 99,67624 Kč | 49 838,12 Kč |
| 1 000 | 96,05871 Kč | 96 058,71 Kč |
| Unit Price without VAT: | 138,59000 Kč |
|---|---|
| Unit Price with VAT: | 167,69390 Kč |


