RF ANTENNA ISM Ceramic Patch Pin Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA ISM Ceramic Patch Pin Adhesive
Embedded Antennas

W3215

DigiKey Part Number
553-W3215-ND
Manufacturer
Manufacturer Product Number
W3215
Description
ANT CER 902-928MHZ 40X40X6 PIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM Ceramic Patch Pin Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Ceramic Patch
Manufacturer
Pulse Electronics
Number of Bands
1
Series
Return Loss
-4dB, -20dB
Packaging
Tray
Gain
5dBi
Part Status
Active
Termination
Pin
RF Family/Standard
General ISM
Mounting Type
Adhesive
Frequency Group
UHF (300MHz ~ 1GHz)
Height (Max)
0.236" (6.00mm)
Frequency (Center/Band)
915MHz
Applications
ISM
Frequency Range
902MHz ~ 928MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1379,64000 Kč379,64 Kč
21285,54286 Kč5 996,40 Kč
42273,20405 Kč11 474,57 Kč
105260,17324 Kč27 318,19 Kč
252250,49365 Kč63 124,40 Kč
504244,35131 Kč123 153,06 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:379,64000 Kč
Unit Price with VAT:459,36440 Kč