
9000469 | |
|---|---|
DigiKey Part Number | 478-9000469-ND |
Manufacturer | |
Manufacturer Product Number | 9000469 |
Description | ISM 915MHZ 36X36X6MM CERAMIC PAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, M2M, RFID Ceramic Patch Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 1.37 | |
Return Loss | - | |
Gain | 1.1dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.236" (6.00mm) | |
Applications | ISM, M2M, RFID |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,05000 Kč | 161,05 Kč |
| 10 | 124,32900 Kč | 1 243,29 Kč |
| 25 | 115,17000 Kč | 2 879,25 Kč |
| 100 | 105,08660 Kč | 10 508,66 Kč |
| 250 | 100,28056 Kč | 25 070,14 Kč |
| 800 | 95,71729 Kč | 76 573,83 Kč |
| 1 600 | 93,62838 Kč | 149 805,41 Kč |
| Unit Price without VAT: | 161,05000 Kč |
|---|---|
| Unit Price with VAT: | 194,87050 Kč |




