
ISMP.915.35.6.A.02 | |
|---|---|
DigiKey Part Number | 931-1606-ND |
Manufacturer | |
Manufacturer Product Number | ISMP.915.35.6.A.02 |
Description | ISM 915MHZ PATCH ANTENNA (35*35* |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, Sigfox Ceramic Patch Pin Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | ISMP.915.35.6.A.02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | - | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 2.51dBi | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.236" (6.00mm) | |
Applications | ISM, LoRa, Sigfox | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,06000 Kč | 321,06 Kč |
| 12 | 250,03333 Kč | 3 000,40 Kč |
| 36 | 231,32222 Kč | 8 327,60 Kč |
| 108 | 217,57426 Kč | 23 498,02 Kč |
| 252 | 209,51837 Kč | 52 798,63 Kč |
| 504 | 204,21431 Kč | 102 924,01 Kč |
| 1 008 | 199,84950 Kč | 201 448,30 Kč |
| Unit Price without VAT: | 321,06000 Kč |
|---|---|
| Unit Price with VAT: | 388,48260 Kč |






