


APAES915R80C16-T | |
|---|---|
DigiKey Part Number | 535-12612-ND |
Manufacturer | |
Manufacturer Product Number | APAES915R80C16-T |
Description | RF ANT 915MHZ CER PATCH PIN ADH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Ceramic Patch Pin Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | APAES915R80C16-T Models |
Category | Antenna Type Ceramic Patch |
Manufacturer Abracon LLC | Number of Bands 1 |
Series | VSWR 1.3 |
Packaging Bulk | Return Loss -10dB |
Part Status Active | Gain 5dBic |
Frequency Group UHF (300MHz ~ 1GHz) | Termination Pin |
Frequency (Center/Band) 915MHz | Mounting Type Adhesive |
Frequency Range 902MHz ~ 928MHz | Height (Max) 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 537,26000 Kč | 1 537,26 Kč |
| 10 | 1 274,55800 Kč | 12 745,58 Kč |
| 25 | 1 208,99760 Kč | 30 224,94 Kč |
| 100 | 1 136,93880 Kč | 113 693,88 Kč |
| Unit Price without VAT: | 1 537,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 860,08460 Kč |


