
ACS770ECB-200U-PFF-T | |
|---|---|
DigiKey Part Number | 620-1537-5-ND |
Manufacturer | |
Manufacturer Product Number | ACS770ECB-200U-PFF-T |
Description | CURRENT SENSOR HE/OL 200A 5-CB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 200A 1 Channel Hall Effect, Open Loop Unidirectional 5-CB Formed Leads, PFF |
Datasheet | Datasheet |
EDA/CAD Models | ACS770ECB-200U-PFF-T Models |
Category | Linearity ±1% |
Mfr | Accuracy ±0.6% |
Series | Voltage - Supply 5V |
Packaging Tube | Response Time 4.6µs |
Part Status Active | Current - Supply (Max) 15mA |
For Measuring DC | Operating Temperature -40°C ~ 85°C |
Sensor Type | Polarization Unidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 5-CB Formed Leads, PFF |
Output Ratiometric, Voltage | Supplier Device Package 5-CB Module |
Sensitivity 20mV/A | Base Product Number |
Frequency DC ~ 120kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,59000 Kč | 176,59 Kč |
| 5 | 159,50000 Kč | 797,50 Kč |
| 10 | 153,15900 Kč | 1 531,59 Kč |
| 34 | 143,23118 Kč | 4 869,86 Kč |
| 68 | 138,25015 Kč | 9 401,01 Kč |
| 102 | 135,52971 Kč | 13 824,03 Kč |
| 510 | 125,99171 Kč | 64 255,77 Kč |
| 1 020 | 125,67529 Kč | 128 188,80 Kč |
| Unit Price without VAT: | 176,59000 Kč |
|---|---|
| Unit Price with VAT: | 213,67390 Kč |




