
HBA35031-10P | |
|---|---|
DigiKey Part Number | 4573-HBA35031-10P-ND |
Manufacturer | |
Manufacturer Product Number | HBA35031-10P |
Description | AL HEAT SINK 25X25X5MM WITH LINE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Square, Fins | |
Length | 1.378" (35.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 0.307" (7.80mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 49,38700 Kč | 493,87 Kč |
| 25 | 47,03560 Kč | 1 175,89 Kč |
| 50 | 45,33880 Kč | 2 266,94 Kč |
| 100 | 43,70100 Kč | 4 370,10 Kč |
| 250 | 41,62392 Kč | 10 405,98 Kč |
| 500 | 40,11752 Kč | 20 058,76 Kč |
| 1 000 | 38,66425 Kč | 38 664,25 Kč |
| 5 000 | 35,48360 Kč | 177 418,00 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |




