


CUSA-TR60-06-2200-W68 | |
|---|---|
DigiKey Part Number | 2223-CUSA-TR60-06-2200-W68-ND |
Manufacturer | |
Manufacturer Product Number | CUSA-TR60-06-2200-W68 |
Description | ULT SEN TX/RX 48KHZ 150VP-P |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 48kHz |
Datasheet | Datasheet |
EDA/CAD Models | CUSA-TR60-06-2200-W68 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transmitter, Receiver | |
Frequency | 48kHz | |
Voltage - Rated | 150Vp-p | |
Beam Angle | 60°, 110° | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,08000 Kč | 111,08 Kč |
| 5 | 99,78200 Kč | 498,91 Kč |
| 10 | 95,56200 Kč | 955,62 Kč |
| 25 | 90,52640 Kč | 2 263,16 Kč |
| 50 | 87,08720 Kč | 4 354,36 Kč |
| 100 | 83,93320 Kč | 8 393,32 Kč |
| 500 | 77,58552 Kč | 38 792,76 Kč |
| 1 000 | 75,22135 Kč | 75 221,35 Kč |
| Unit Price without VAT: | 111,08000 Kč |
|---|---|
| Unit Price with VAT: | 134,40680 Kč |











