
CUSA-T80-130-3000-TH | |
|---|---|
DigiKey Part Number | 2223-CUSA-T80-130-3000-TH-ND |
Manufacturer | |
Manufacturer Product Number | CUSA-T80-130-3000-TH |
Description | ULT SEN TX 30.5KHZ 200VP-P |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 30.5kHz |
Datasheet | Datasheet |
EDA/CAD Models | CUSA-T80-130-3000-TH Models |
Category | Type Transmitter |
Manufacturer Same Sky (Formerly CUI Devices) | Frequency 30.5kHz |
Series | Voltage - Rated 200Vp-p |
Packaging Tray | Beam Angle 80° |
Part Status Active | Operating Temperature -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,64000 Kč | 49,64 Kč |
| 5 | 44,13000 Kč | 220,65 Kč |
| 10 | 42,10700 Kč | 421,07 Kč |
| 25 | 39,66720 Kč | 991,68 Kč |
| 50 | 38,00700 Kč | 1 900,35 Kč |
| 100 | 36,48250 Kč | 3 648,25 Kč |
| 500 | 33,41760 Kč | 16 708,80 Kč |
| 1 000 | 32,27743 Kč | 32 277,43 Kč |
| 5 000 | 29,98074 Kč | 149 903,70 Kč |
| Unit Price without VAT: | 49,64000 Kč |
|---|---|
| Unit Price with VAT: | 60,06440 Kč |











