Ultrasonic Sensor 29kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUSA-R80-130-3000-TH

DigiKey Part Number
2223-CUSA-R80-130-3000-TH-ND
Manufacturer
Manufacturer Product Number
CUSA-R80-130-3000-TH
Description
ULT SEN RX 29KHZ 200VP-P
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 29kHz
Datasheet
 Datasheet
EDA/CAD Models
CUSA-R80-130-3000-TH Models
Product Attributes
Filter Similar Products
Category
Type
Receiver
Manufacturer
Same Sky (Formerly CUI Devices)
Frequency
29kHz
Series
Voltage - Rated
200Vp-p
Packaging
Tray
Beam Angle
80°
Part Status
Active
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 347
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
149,64000 Kč49,64 Kč
544,13000 Kč220,65 Kč
1042,10700 Kč421,07 Kč
2539,66720 Kč991,68 Kč
5038,00700 Kč1 900,35 Kč
10036,48250 Kč3 648,25 Kč
50033,41760 Kč16 708,80 Kč
1 00032,27743 Kč32 277,43 Kč
5 00029,98074 Kč149 903,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,64000 Kč
Unit Price with VAT:60,06440 Kč