



CMM-4737DT-26186-TR | |
|---|---|
DigiKey Part Number | 102-5102-2-ND - Tape & Reel (TR) 102-5102-1-ND - Cut Tape (CT) 102-5102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMM-4737DT-26186-TR |
Description | MICROPHONE MEMS DIGITAL PDM OMNI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) Omnidirectional () Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMM-4737DT-26186-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
S/N Ratio | 58dB | |
Voltage - Rated | 2 V | |
Current - Supply | 860 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.186" L x 0.148" W (4.72mm x 3.76mm) | |
Height (Max) | 0.053" (1.35mm) | |
Shape | Rectangular | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 34,50000 Kč | 345,00 Kč |
| 25 | 31,40480 Kč | 785,12 Kč |
| 50 | 29,27540 Kč | 1 463,77 Kč |
| 100 | 27,31000 Kč | 2 731,00 Kč |
| 250 | 25,50836 Kč | 6 377,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,33319 Kč | 23 333,19 Kč |
| 2 000 | 21,74732 Kč | 43 494,64 Kč |
| 3 000 | 20,88202 Kč | 62 646,06 Kč |
| 5 000 | 20,84052 Kč | 104 202,60 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |











