
SMI-1027-T-5V-R | |
|---|---|
DigiKey Part Number | 668-SMI-1027-T-5V-RTR-ND - Tape & Reel (TR) 668-SMI-1027-T-5V-RCT-ND - Cut Tape (CT) 668-SMI-1027-T-5V-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMI-1027-T-5V-R |
Description | BUZZER MAGN 5V 0.38 X 0.38 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical/Magnetic 5 V 30mA 2.7kHz 83dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMI-1027-T-5V-R Models |
Category | Technology Electromechanical/Magnetic |
Manufacturer PUI Audio, Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 83dB @ 5V, 10cm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 30mA |
Part Status Active | Port Location Top |
Driver Circuitry Indicator, Internally Driven | Operating Temperature -40°C ~ 85°C |
Input Type DC | Mounting Type Surface Mount |
Voltage - Rated 5 V | Termination Solder Pads |
Voltage Range 3 ~ 6.5V | Size / Dimension 0.378" L x 0.378" W (9.60mm x 9.60mm) |
Frequency 2.7kHz | Height - Seated (Max) 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 36,62100 Kč | 366,21 Kč |
| 25 | 33,33640 Kč | 833,41 Kč |
| 50 | 31,08120 Kč | 1 554,06 Kč |
| 100 | 28,99400 Kč | 2 899,40 Kč |
| 250 | 27,26548 Kč | 6 816,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 25,69196 Kč | 17 984,37 Kč |
| 1 400 | 23,93367 Kč | 33 507,14 Kč |
| 2 100 | 22,97461 Kč | 48 246,68 Kč |
| 3 500 | 22,27600 Kč | 77 966,00 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |







