



CMM-4737DT-26186-TR | |
|---|---|
DigiKey Part Number | 102-5102-2-ND - Tape & Reel (TR) 102-5102-1-ND - Cut Tape (CT) 102-5102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMM-4737DT-26186-TR |
Description | MICROPHONE MEMS DIGITAL PDM OMNI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) Omnidirectional () Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMM-4737DT-26186-TR Models |
Category | S/N Ratio 58dB |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - Rated 2 V |
Series | Current - Supply 860 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Top |
Part Status Active | Termination Solder Pads |
Type MEMS (Silicon) | Size / Dimension 0.186" L x 0.148" W (4.72mm x 3.76mm) |
Output Type Digital, PDM | Height (Max) 0.053" (1.35mm) |
Direction Omnidirectional | Shape Rectangular |
Frequency Range 100 Hz ~ 10 kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,80000 Kč | 43,80 Kč |
| 10 | 34,26600 Kč | 342,66 Kč |
| 25 | 31,19160 Kč | 779,79 Kč |
| 50 | 29,07680 Kč | 1 453,84 Kč |
| 100 | 27,12470 Kč | 2 712,47 Kč |
| 250 | 25,33528 Kč | 6 333,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,17484 Kč | 23 174,84 Kč |
| 2 000 | 21,59973 Kč | 43 199,46 Kč |
| 3 000 | 20,74031 Kč | 62 220,93 Kč |
| 5 000 | 20,69908 Kč | 103 495,40 Kč |
| Unit Price without VAT: | 43,80000 Kč |
|---|---|
| Unit Price with VAT: | 52,99800 Kč |






