
0534269020 | |
|---|---|
DigiKey Part Number | 900-0534269020-ND |
Manufacturer | |
Manufacturer Product Number | 0534269020 |
Description | MINILOCK 2.5 RA GW NAT 2CKT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0534269020 Models |
Category | Contact Length - Post 0.134" (3.40mm) |
Mfr | Insulation Height 0.264" (6.70mm) |
Series | Contact Shape Circular |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Features Glow Wire Compliant |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A per Contact |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Kinked Pin, Solder | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Locking Ramp | Base Product Number |
Contact Length - Mating 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,53000 Kč | 11,53 Kč |
| 10 | 9,77000 Kč | 97,70 Kč |
| 300 | 7,67770 Kč | 2 303,31 Kč |
| 600 | 7,31077 Kč | 4 386,46 Kč |
| 1 200 | 6,96147 Kč | 8 353,76 Kč |
| 5 100 | 6,28580 Kč | 32 057,58 Kč |
| 10 200 | 5,98591 Kč | 61 056,28 Kč |
| Unit Price without VAT: | 11,53000 Kč |
|---|---|
| Unit Price with VAT: | 13,95130 Kč |










