Connector Header Through Hole, Right Angle 6 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0534269060

DigiKey Part Number
900-0534269060-ND
Manufacturer
Manufacturer Product Number
0534269060
Description
MINILOCK 2.5 RA GW NAT 6CKT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 6 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0534269060 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.134" (3.40mm)
Mfr
Insulation Height
0.264" (6.70mm)
Series
Contact Shape
Circular
Packaging
Tray
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Phosphor Bronze
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions
Features
Glow Wire Compliant
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
3A per Contact
Mounting Type
Voltage Rating
250VAC/DC
Termination
Kinked Pin, Solder
Contact Finish Thickness - Post
39.4µin (1.00µm)
Fastening Type
Locking Ramp
Base Product Number
Contact Length - Mating
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
121,35000 Kč21,35 Kč
1018,19900 Kč181,99 Kč
15015,02913 Kč2 254,37 Kč
60013,62780 Kč8 176,68 Kč
1 05013,10005 Kč13 755,05 Kč
5 10011,71803 Kč59 761,95 Kč
10 05011,17094 Kč112 267,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,35000 Kč
Unit Price with VAT:25,83350 Kč