
CFM-A225C-020-350-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-A225C-020-350-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-A225C-020-350-20 |
Description | FAN AXIAL 120X25.4MM 5VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 120mm L x 120mm H omniCOOL™ Magnetic Sleeve 69.7 CFM (1.95m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.40mm | |
Air Flow | 69.7 CFM (1.95m³/min) | |
Static Pressure | 0.100 in H2O (24.9 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 37.8dB(A) | |
Power (Watts) | 2.85 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.580A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 30000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,97000 Kč | 243,97 Kč |
| 10 | 201,15400 Kč | 2 011,54 Kč |
| 30 | 181,50000 Kč | 5 445,00 Kč |
| 60 | 169,71567 Kč | 10 182,94 Kč |
| 120 | 163,13750 Kč | 19 576,50 Kč |
| Unit Price without VAT: | 243,97000 Kč |
|---|---|
| Unit Price with VAT: | 295,20370 Kč |











