


2847 | |
|---|---|
DigiKey Part Number | 3720-2847-ND |
Manufacturer | |
Manufacturer Product Number | 2847 |
Description | BUSHING 0.880" PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.000" (25.40mm) Bushing 0.880" (22.35mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.062" (1.57mm) | |
Panel Cutout Dimensions | Circular - 1.000" (25.40mm) | |
Diameter - Inside | 0.880" (22.35mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 2,46300 Kč | 24,63 Kč |
| 25 | 2,30720 Kč | 57,68 Kč |
| 50 | 2,19760 Kč | 109,88 Kč |
| 100 | 2,09240 Kč | 209,24 Kč |
| 250 | 1,96188 Kč | 490,47 Kč |
| 500 | 1,86798 Kč | 933,99 Kč |
| 1 000 | 1,77851 Kč | 1 778,51 Kč |
| 2 500 | 1,66708 Kč | 4 167,70 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |





