


2163 | |
|---|---|
DigiKey Part Number | 3720-2163-ND |
Manufacturer | |
Manufacturer Product Number | 2163 |
Description | BUSHING 0.880" PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.093" ~ 1.125" (27.76mm ~ 28.58mm) Bushing 0.880" (22.35mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 1.093" ~ 1.125" (27.76mm ~ 28.58mm) | |
Diameter - Inside | 0.880" (22.35mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 2,54700 Kč | 25,47 Kč |
| 25 | 2,37440 Kč | 59,36 Kč |
| 50 | 2,26500 Kč | 113,25 Kč |
| 100 | 2,15550 Kč | 215,55 Kč |
| 250 | 2,01996 Kč | 504,99 Kč |
| 500 | 1,92312 Kč | 961,56 Kč |
| 1 000 | 1,83114 Kč | 1 831,14 Kč |
| 2 500 | 1,71642 Kč | 4 291,05 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |


