


CFM-A225B-020-350 | |
|---|---|
DigiKey Part Number | 2223-CFM-A225B-020-350-ND |
Manufacturer | |
Manufacturer Product Number | CFM-A225B-020-350 |
Description | FAN AXIAL 120X25.4MM 5VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 120mm L x 120mm H Ball 69.7 CFM (1.95m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.40mm | |
Air Flow | 69.7 CFM (1.95m³/min) | |
Static Pressure | 0.100 in H2O (24.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 37.8dB(A) | |
Power (Watts) | 2.85 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.580A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,93000 Kč | 309,93 Kč |
| 10 | 250,52700 Kč | 2 505,27 Kč |
| 30 | 224,13967 Kč | 6 724,19 Kč |
| 60 | 208,54517 Kč | 12 512,71 Kč |
| 120 | 193,88850 Kč | 23 266,62 Kč |
| 270 | 189,24485 Kč | 51 096,11 Kč |
| Unit Price without VAT: | 309,93000 Kč |
|---|---|
| Unit Price with VAT: | 375,01530 Kč |





