
F1238S05B-FSR | |
|---|---|
DigiKey Part Number | 1570-1536-ND |
Manufacturer | |
Manufacturer Product Number | F1238S05B-FSR |
Description | FAN AXIAL 119X38MM 5VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 119mm L x 119mm H Ball 83.0 CFM (2.32m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 83.0 CFM (2.32m³/min) | |
Static Pressure | 0.140 in H2O (34.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection | |
Noise | 34.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.536 lb (243.13 g) | |
Current Rating (Amps) | 0.520A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 435,08000 Kč | 435,08 Kč |
| 10 | 357,21800 Kč | 3 572,18 Kč |
| 25 | 327,61920 Kč | 8 190,48 Kč |
| 50 | 306,28100 Kč | 15 314,05 Kč |
| 100 | 286,04740 Kč | 28 604,74 Kč |
| 250 | 261,22016 Kč | 65 305,04 Kč |
| 500 | 258,53788 Kč | 129 268,94 Kč |
| Unit Price without VAT: | 435,08000 Kč |
|---|---|
| Unit Price with VAT: | 526,44680 Kč |














