
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.31" Dia x 0.45" H (8.0mm x 11.5mm) | |
Termination Style | PC Pin (Vertical Mount) | |
Discharge Rate | 280mA | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,75000 Kč | 276,75 Kč |
| 10 | 214,20100 Kč | 2 142,01 Kč |
| 50 | 189,20040 Kč | 9 460,02 Kč |
| 100 | 181,46260 Kč | 18 146,26 Kč |
| 700 | 166,28676 Kč | 116 400,73 Kč |
| Unit Price without VAT: | 276,75000 Kč |
|---|---|
| Unit Price with VAT: | 334,86750 Kč |









