
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | - | |
Termination Style | PC Pin (Vertical Mount) | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 93,08178 Kč | 74 465,42 Kč |
| Unit Price without VAT: | 93,08178 Kč |
|---|---|
| Unit Price with VAT: | 112,62895 Kč |






