Image for SLB12400L1511HD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLB12400L1511HD

DigiKey Part Number
SLB12400L1511HD-ND
Manufacturer
Manufacturer Product Number
SLB12400L1511HD
Description
SLB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.4 V Lithium-Ion Battery Rechargeable (Secondary) 150mAh
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
0.49" Dia x 1.57" H (12.5mm x 40.0mm)
Termination Style
PC Pin (Vertical Mount)
Discharge Rate
-
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
200337,40740 Kč67 481,48 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:337,40740 Kč
Unit Price with VAT:408,26295 Kč