
SLB12400H1311CX | |
|---|---|
DigiKey Part Number | SLB12400H1311CX-ND |
Manufacturer | |
Manufacturer Product Number | SLB12400H1311CX |
Description | 2.5V 130F SMALL LITHIUM ION BATT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 V Lithium-Ion Battery Rechargeable (Secondary) 130mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.20" Dia x 1.57" H (5.0mm x 40.0mm) | |
Termination Style | PC Pin (Vertical Mount) | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 558,55000 Kč | 558,55 Kč |
| 10 | 464,58100 Kč | 4 645,81 Kč |
| 50 | 408,56640 Kč | 20 428,32 Kč |
| 200 | 382,76205 Kč | 76 552,41 Kč |
| Unit Price without VAT: | 558,55000 Kč |
|---|---|
| Unit Price with VAT: | 675,84550 Kč |






