
SLB08115H1001CT | |
|---|---|
DigiKey Part Number | SLB08115H1001CT-ND |
Manufacturer | |
Manufacturer Product Number | SLB08115H1001CT |
Description | 2.5V 10F SMALL LITHIUM ION BATTE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 V Lithium-Ion Battery Rechargeable (Secondary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Size / Dimension | 0.14" Dia x 0.45" H (3.5mm x 11.5mm) | |
Termination Style | PC Pin (Vertical Mount) | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,73000 Kč | 246,73 Kč |
| 10 | 205,21300 Kč | 2 052,13 Kč |
| 50 | 180,44000 Kč | 9 022,00 Kč |
| 100 | 170,72420 Kč | 17 072,42 Kč |
| 250 | 158,68944 Kč | 39 672,36 Kč |
| 700 | 152,60807 Kč | 106 825,65 Kč |
| Unit Price without VAT: | 246,73000 Kč |
|---|---|
| Unit Price with VAT: | 298,54330 Kč |





