
SLB04150H0201ED | |
|---|---|
DigiKey Part Number | SLB04150H0201ED-ND |
Manufacturer | |
Manufacturer Product Number | SLB04150H0201ED |
Description | 2.5V 2F SMALL LITHIUM ION BATTER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 V Lithium-Ion Battery Rechargeable (Secondary) 2mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.16" Dia x 0.59" H (4.0mm x 15.1mm) | |
Termination Style | PC Pin (Vertical Mount) | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,10000 Kč | 145,10 Kč |
| 10 | 120,71800 Kč | 1 207,18 Kč |
| 50 | 106,14060 Kč | 5 307,03 Kč |
| 100 | 100,41870 Kč | 10 041,87 Kč |
| 250 | 93,33360 Kč | 23 333,40 Kč |
| 500 | 88,31170 Kč | 44 155,85 Kč |
| 1 300 | 83,99200 Kč | 109 189,60 Kč |
| Unit Price without VAT: | 145,10000 Kč |
|---|---|
| Unit Price with VAT: | 175,57100 Kč |







