330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63SEV330M18X16.5

DigiKey Part Number
1189-63SEV330M18X16.5TR-ND - Tape & Reel (TR)
1189-63SEV330M18X16.5CT-ND - Cut Tape (CT)
1189-63SEV330M18X16.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
63SEV330M18X16.5
Description
CAP ALUM 330UF 20% 63V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
63SEV330M18X16.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
680 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
816 mA @ 10 kHz
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
0.669" (17.00mm)
Voltage - Rated
63 V
Surface Mount Land Size
0.748" L x 0.748" W (19.00mm x 19.00mm)
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Operating Temperature
-40°C ~ 85°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-TK1K331AMPanasonic Industry33PCE4914CT-ND68,45000 KčDirect
EEE-TK2A331AMPanasonic Industry10PCE4919CT-ND68,45000 KčDirect
AFK337M2AR44T-FCornell Dubilier Knowles6 418338-2188-1-ND116,33000 KčUpgrade
EEV-TG2A331MPanasonic Industry120PCE3700CT-ND67,61000 KčUpgrade
In-Stock: 115
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,15000 Kč62,15 Kč
1041,36600 Kč413,66 Kč
5032,73160 Kč1 636,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12529,22920 Kč3 653,65 Kč
25027,09328 Kč6 773,32 Kč
37526,01456 Kč9 755,46 Kč
62524,81190 Kč15 507,44 Kč
87524,10522 Kč21 092,07 Kč
1 25023,42234 Kč29 277,92 Kč
Manufacturers Standard Package
Unit Price without VAT:62,15000 Kč
Unit Price with VAT:75,20150 Kč