330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 280mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-TK1K331AM

DigiKey Part Number
PCE4914TR-ND - Tape & Reel (TR)
PCE4914CT-ND - Cut Tape (CT)
PCE4914DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-TK1K331AM
Description
CAP ALUM 330UF 20% 80V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 280mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-TK1K331AM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
400 mA @ 100 kHz
Part Status
Active
Size / Dimension
0.709" Dia (18.00mm)
Capacitance
Height - Seated (Max)
0.650" (16.50mm)
Tolerance
±20%
Surface Mount Land Size
0.748" L x 0.748" W (19.00mm x 19.00mm)
Voltage - Rated
80 V
Mounting Type
ESR (Equivalent Series Resistance)
280mOhm @ 100kHz
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
2000 Hrs @ 125°C
Base Product Number
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEV-TG2A331MPanasonic Industry120PCE3700CT-ND67,61000 KčUpgrade
EEE-TKK331UAMPanasonic Industry153PCE4913CT-ND65,09000 KčSimilar
EEV-TG1K331UMPanasonic Industry334PCE3678CT-ND60,68000 KčSimilar
EEE-TK2A331AMPanasonic Industry10PCE4919CT-ND68,45000 KčParametric Equivalent
In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,45000 Kč68,45 Kč
1045,88100 Kč458,81 Kč
5036,51140 Kč1 825,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12532,11856 Kč4 014,82 Kč
25029,84740 Kč7 461,85 Kč
37528,70061 Kč10 762,73 Kč
62527,42339 Kč17 139,62 Kč
87526,67226 Kč23 338,23 Kč
1 25025,94681 Kč32 433,51 Kč
Manufacturers Standard Package
Unit Price without VAT:68,45000 Kč
Unit Price with VAT:82,82450 Kč