
EEV-TG2A331M | |
|---|---|
DigiKey Part Number | PCE3700TR-ND - Tape & Reel (TR) PCE3700CT-ND - Cut Tape (CT) PCE3700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-TG2A331M |
Description | CAP ALUM 330UF 20% 100V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 280mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-TG2A331M Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 260 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 400 mA @ 100 kHz |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
ESR (Equivalent Series Resistance) 280mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TK2A331AM | Panasonic Industry | 10 | PCE4919CT-ND | 68,45000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 10 | 45,31400 Kč | 453,14 Kč |
| 50 | 36,05360 Kč | 1 802,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 31,70696 Kč | 3 963,37 Kč |
| 250 | 29,45936 Kč | 7 364,84 Kč |
| 375 | 28,32491 Kč | 10 621,84 Kč |
| 625 | 27,05987 Kč | 16 912,42 Kč |
| 875 | 26,31662 Kč | 23 027,04 Kč |
| 1 250 | 25,59841 Kč | 31 998,01 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |

