
EEE-TK2A331AM | |
|---|---|
DigiKey Part Number | PCE4919TR-ND - Tape & Reel (TR) PCE4919CT-ND - Cut Tape (CT) PCE4919DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TK2A331AM |
Description | CAP ALUM 330UF 20% 100V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 280mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TK2A331AM Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 400 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.709" Dia (18.00mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Voltage - Rated 100 V | Mounting Type |
ESR (Equivalent Series Resistance) 280mOhm @ 100kHz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 125°C | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč |
| 10 | 45,88100 Kč | 458,81 Kč |
| 50 | 36,51140 Kč | 1 825,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 32,11856 Kč | 4 014,82 Kč |
| 250 | 29,84740 Kč | 7 461,85 Kč |
| 375 | 28,70061 Kč | 10 762,73 Kč |
| 625 | 27,42339 Kč | 17 139,62 Kč |
| 875 | 26,67226 Kč | 23 338,23 Kč |
| 1 250 | 25,94681 Kč | 32 433,51 Kč |
| Unit Price without VAT: | 68,45000 Kč |
|---|---|
| Unit Price with VAT: | 82,82450 Kč |

