
AFK337M2AR44T-F | |
|---|---|
DigiKey Part Number | 338-2188-2-ND - Tape & Reel (TR) 338-2188-1-ND - Cut Tape (CT) 338-2188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK337M2AR44T-F |
Description | CAP ALUM 330UF 20% 100V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 687.8 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 917 mA @ 100 kHz |
Capacitance | Impedance 150 mOhms |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.669" (17.00mm) |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz | Surface Mount Land Size 0.748" L x 0.827" W (19.00mm x 21.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,33000 Kč | 116,33 Kč |
| 10 | 80,35900 Kč | 803,59 Kč |
| 50 | 65,43820 Kč | 3 271,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 59,39912 Kč | 7 424,89 Kč |
| 250 | 55,72028 Kč | 13 930,07 Kč |
| 375 | 53,86408 Kč | 20 199,03 Kč |
| 625 | 51,79518 Kč | 32 371,99 Kč |
| 875 | 50,57926 Kč | 44 256,85 Kč |
| 1 250 | 49,40510 Kč | 61 756,38 Kč |
| Unit Price without VAT: | 116,33000 Kč |
|---|---|
| Unit Price with VAT: | 140,75930 Kč |

