
63PK10MEFC5X11 | |
|---|---|
DigiKey Part Number | 1189-1472-ND |
Manufacturer | |
Manufacturer Product Number | 63PK10MEFC5X11 |
Description | CAP ALUM 10UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 63PK10MEFC5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 105 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100YXJ10M5X11 | Rubycon | 91 877 | 1189-2150-ND | 7,30000 Kč | Upgrade |
| 63YXJ10M5X11 | Rubycon | 1 763 | 63YXJ10M5X11-ND | 6,05000 Kč | Upgrade |
| 100PK10MEFC5X11 | Rubycon | 36 | 1189-1709-ND | 5,21000 Kč | Parametric Equivalent |
| 106CKE063M | CORNELL DUBILIER KNOWLES | 57 885 | 106CKE063M-ND | 4,59000 Kč | Upgrade |
| 106KXM063M | CORNELL DUBILIER KNOWLES | 57 356 | 106KXM063M-ND | 6,26000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 3,58700 Kč | 35,87 Kč |
| 50 | 2,60700 Kč | 130,35 Kč |
| 100 | 2,28990 Kč | 228,99 Kč |
| 500 | 1,74394 Kč | 871,97 Kč |
| 1 000 | 1,57084 Kč | 1 570,84 Kč |
| 3 000 | 1,35429 Kč | 4 062,87 Kč |
| 6 000 | 1,24674 Kč | 7 480,44 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |

