
106KXM063M | |
|---|---|
DigiKey Part Number | 106KXM063M-ND |
Manufacturer | |
Manufacturer Product Number | 106KXM063M |
Description | CAP ALUM 10UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 16.579Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 54.8 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 137 mA @ 100 kHz |
Part Status Active | Impedance 2.16 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 16.579Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 3,83700 Kč | 38,37 Kč |
| 50 | 2,78620 Kč | 139,31 Kč |
| 100 | 2,45260 Kč | 245,26 Kč |
| 500 | 1,87532 Kč | 937,66 Kč |
| 1 000 | 1,69263 Kč | 1 692,63 Kč |
| 3 000 | 1,46413 Kč | 4 392,39 Kč |
| 5 000 | 1,37851 Kč | 6 892,55 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |

